Humidity, Moisture Sensors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : $19.31000 Bulk | - | Bulk | Active | Humidity | 20 ~ 85% RH | Analog Voltage | 500mV @ 50%RH | ±5% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - | |||
197 In Stock | 1 : $68.01000 Bulk | - | Bulk | Active | Humidity | 5 ~ 95% RH | Analog Voltage | 500mV @ 50%RH | ±3% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - | |||
324 In Stock | 1 : $16.39000 Tray | - | Tray | Active | Humidity, Temperature | 5 ~ 95% RH | Analog Voltage | 2V @ 50%RH | ±7% RH | 60 s | - | 4.75V ~ 5.25V | Chassis Mount | 0°C ~ 50°C | Module | Module | |||
81 In Stock | 1 : $24.52000 Bulk | - | Bulk | Active | Humidity | 20 ~ 85% RH | Analog Voltage | 500mV @ 50%RH | ±5% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - | |||
54 In Stock | 1 : $38.87000 Bulk | - | Bulk | Active | Humidity | 5 ~ 95% RH | Analog Voltage | 500mV @ 50%RH | ±5% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - | |||
59 In Stock | 1 : $38.87000 Bulk | - | Bulk | Active | Humidity | 5 ~ 95% RH | Analog Voltage | 500mV @ 50%RH | ±5% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - | |||
0 In Stock Check Lead Time | 1 : $17.85000 Tray | - | Tray | Active | Humidity, Temperature | 10 ~ 90% RH | Analog Voltage | 1.6V @ 70%RH | ±7% RH | 60 s | - | 4.75V ~ 5.25V | User Defined | 15°C ~ 35°C | Sensor on Exposed Board | - | |||
0 In Stock Check Lead Time | 1 : $68.01000 Bulk | - | Bulk | Active | Humidity | 5 ~ 95% RH | Analog Voltage | 500mV @ 50%RH | ±3% RH | 60 s | - | 4.75V ~ 5.25V | Through Hole | 0°C ~ 50°C | Housed Sensor | - |