Humidity, Moisture Sensors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,244 In Stock | 1 : $1.81000 Cut Tape (CT) 10,000 : $1.04276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
8,389 In Stock | 1 : $2.63000 Cut Tape (CT) 2,500 : $1.65327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
3,512 In Stock | 1 : $5.14000 Cut Tape (CT) 2,500 : $3.34947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
1,615 In Stock | 1 : $6.11000 Cut Tape (CT) 2,500 : $4.01916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-UDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
7,934 In Stock | 1 : $2.21000 Cut Tape (CT) 2,500 : $1.37536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 2.3V ~ 5.5V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) |