Humidity, Moisture Sensors

Results: 3
Manufacturer
Bosch SensortecScioSenseSensirion AG
Series
-ENS210SHT4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Humidity, Pressure, TemperatureHumidity, Temperature
Output Type
I2CI2C, SPI
Accuracy
±1.8% RH±3%±3.5% RH
Response Time
1 s3 s4 s
Voltage - Supply
1.08V ~ 3.6V1.71V ~ 3.6V
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
4-WDFN Exposed Pad8-VFLGA
Supplier Device Package
4-DFN (1.5x1.5)4-QFN (2x2)8-LGA (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
ENS210-LQFx
ENS210-LQFM
I2C, QFN4, DIGITAL PRE-CALIBRATE
ScioSense
152,549
In Stock
1 : $2.95000
Cut Tape (CT)
3,500 : $1.31805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI2C16b±3.5% RH3 s-1.71V ~ 3.6VSurface Mount-40°C ~ 100°C4-WDFN Exposed Pad4-QFN (2x2)
SHT41-AD1B-R2
SHT41-AD1B-R2
SENSOR HUMID/TEMP
Sensirion AG
4,476
In Stock
1 : $3.36000
Cut Tape (CT)
2,500 : $1.56954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI2C16b±1.8% RH4 s-1.08V ~ 3.6VSurface Mount-40°C ~ 125°C4-WDFN Exposed Pad4-DFN (1.5x1.5)
BME280
BME280
SENSOR PRESSURE HUMIDITY TEMP
Bosch Sensortec
65,442
In Stock
1 : $6.42000
Cut Tape (CT)
10,000 : $2.73003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Pressure, Temperature0 ~ 100% RHI2C, SPI16b±3%1 s-1.71V ~ 3.6VSurface Mount-40°C ~ 85°C8-VFLGA8-LGA (2.5x2.5)
Showing
of 3

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.