Humidity, Moisture Sensors

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
4-WDFN Exposed Pad
SHT40-AD1B-R2
SENSOR HUMIDITY 100 RH SMD
Sensirion AG
7,294
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $1.01072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
Digital
16b
±1.8% RH
-
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4 DFN
SHT40-CD1B-R3
SENSOR RH/TEMP W/3RD I2C ADDRESS
Sensirion AG
1,868
In Stock
1 : $1.80000
Cut Tape (CT)
10,000 : $0.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SHTC3-TR-10KS
SENSOR HUMI/TEMP I2C 2% SMD
Sensirion AG
28,106
In Stock
1 : $2.06000
Cut Tape (CT)
10,000 : $1.09596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
1.62V ~ 3.6V
Surface Mount
-40°C ~ 125°C
4-WDFN Exposed Pad
4-DFN (2x2)
4-WDFN Exposed Pad
SHT40-AD1F-R2
DIGITAL RH/TEMP W/FILTER
Sensirion AG
441
In Stock
1 : $2.17000
Cut Tape (CT)
2,500 : $1.23256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
-
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
Showing
of 4

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.