Machine Interface

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
HMC2043A-M
4.3" HMI+PLC, UP TO 1 I/O MODULE
Maple Systems Inc
64
Marketplace
1 : $410.00000
Box
-
Box
Active
Touchscreen
4.3"
Color
Black
0°C ~ 50°C
IP65 - Dust Tight, Oil and Water Resistant
24VDC
Expansion Interface, Memory Card Interface
Maple Systems HMC IO Modules, Multiple PLC/Controller Manufacturers
HMC4070A-M
7" HMI+PLC, UP TO 3 I/O MODULES
Maple Systems Inc
59
Marketplace
1 : $550.00000
Box
-
Box
Active
Touchscreen
7.0"
Color
Black
0°C ~ 50°C
IP66 - Dust Tight, Water Resistant
24VDC
Expansion Interface, Memory Card Interface
Maple Systems HMC IO Modules, Multiple PLC/Controller Manufacturers
HMC2070A-M
7" HMI+PLC, UP TO 3 I/O MODULES
Maple Systems Inc
23
Marketplace
1 : $550.00000
Box
-
Box
Active
Touchscreen
7.0"
Color
Black
0°C ~ 50°C
IP65 - Dust Tight, Oil and Water Resistant
24VDC
Expansion Interface, Memory Card Interface
Maple Systems HMC IO Modules, Multiple PLC/Controller Manufacturers
HMC4101A-M
10.1" HMI+PLC, TO 5 I/O MODULES
Maple Systems Inc
18
Marketplace
1 : $865.00000
Box
-
Box
Active
Touchscreen
10.1"
Color
Black
0°C ~ 50°C
IP66 - Dust Tight, Water Resistant
24VDC
Expansion Interface, Memory Card Interface
Maple Systems HMC IO Modules, Multiple PLC/Controller Manufacturers
HMC4043A-M
4.3" HMI+PLC, UP TO 1 I/O MODULE
Maple Systems Inc
30
Marketplace
Active
-
Retail Package
Active
Touchscreen
4.3"
Color
Black
0°C ~ 50°C
IP66 - Dust Tight, Water Resistant
24VDC
Expansion Interface, Memory Card Interface
Maple Systems HMC IO Modules, Multiple PLC/Controller Manufacturers
Showing
of 5

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).