Machine Interface

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
8
Marketplace
1 : $460.00000
Bulk
-
-
Bulk
Active
Touchscreen
7.0"
Color
Black
-20°C ~ 50°C
IP65 - Dust Tight, Oil and Water Resistant
12 ~ 24VDC
Expansion Interface, Memory Card Interface
Multiple Manufacturer, Multiple Product
W10IM3S-ELH2
10.1" ARM A53 EL Series HMI Pane
Winmate Communications US, Inc.
8
Marketplace
1 : $620.00000
Bulk
-
-
Bulk
Active
Touchscreen
10.1"
Color
Black
-20°C ~ 50°C
IP65 - Dust Tight, Oil and Water Resistant
12 ~ 24VDC
Expansion Interface, Memory Card Interface
Multiple Manufacturer, Multiple Product
Showing
of 2

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).