Machine Interface

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
16
In Stock
1 : $755.00000
Box
-
Box
Active
Touchscreen
7.0"
Color
Black
0°C ~ 50°C
IP66 - Dust Tight, Water Resistant
24VDC
Memory Card Interface
Multiple Manufacturer, Multiple Product
3
In Stock
1 : $2,246.88000
Box
Box
Obsolete
Touchscreen
10.4"
Color
Black
0°C ~ 50°C
IP66 - Dust Tight, Water Resistant
10 ~ 32VDC
Memory Card Interface
Multiple Manufacturer, Multiple Product
Showing
of 2

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).