Rectangular Connector Housings

Results: 2
Series
VAVH
Number of Positions
26
Pitch
0.156" (3.96mm)0.312" (7.92mm)
Fastening Type
Latch HolderLatch Lock
Features
-Electric Shock Prevention
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
VAR-2
VAR-2
CONN RCPT HSG 2POS 7.92MM
JST Sales America Inc.
24,994
In Stock
1 : $0.19000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.312" (7.92mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
VHR-6N
VHR-6M
CONN RCPT HSG 6POS 3.96MM
JST Sales America Inc.
4,798
In Stock
1 : $0.36000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
Electric Shock Prevention
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.