Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
16 WFDFN EP
LTC4218CDHC-12#PBF
IC HOT SWAP CTRLR ATCA 16DFN
Analog Devices Inc.
1,180
In Stock
1 : $8.05000
Tube
-
Tube
ActiveHot Swap Controller, Monitor1NoATCA, MicroTCA™OVP, UVLOAuto Retry, Current Limit, Fault Timeout, Latched Fault2.9V ~ 26.5V-0°C ~ 70°C1.6 mASurface Mount16-WFDFN Exposed Pad16-DFN (5x3)
10 MSOP
LTC4252CIMS-2#PBF
IC HOT SWAP CTRLR -48V 10MSOP
Analog Devices Inc.
1,350
In Stock
1 : $8.80000
Tube
-
Tube
ActiveHot Swap Controller1No-48VAuto RetryCurrent Limit, Fault Timeout, OVP, UVLO-48V--40°C ~ 85°C900 µASurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
12-MSOP
LTC4231IMS-1#PBF
IC HOT SWAP CTRLR GP 12MSOP
Analog Devices Inc.
1,207
In Stock
1 : $7.92000
Tube
-
Tube
ActiveHot Swap Controller1NoGeneral PurposeLatched FaultCircuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO2.7V ~ 36V--40°C ~ 85°C4 µASurface Mount12-TSSOP (0.118", 3.00mm Width)12-MSOP
0
In Stock
Check Lead Time
1 : $6.17000
Cut Tape (CT)
2,500 : $3.49500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1NoGeneral PurposeThermal LimitUVLO9V ~ 72V--40°C ~ 85°C1 mASurface Mount6-WDFN Exposed Pad6-TDFN (3x3)
12 QFN
LTC4231IUD-2#TRPBF
IC HOT SWAP CTRLR GP 12QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $7.92000
Cut Tape (CT)
2,500 : $4.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1NoGeneral PurposeAuto RetryCircuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO2.7V ~ 36V--40°C ~ 85°C4 µASurface Mount12-WFQFN Exposed Pad12-QFN (3x3)
16-SSOP
LTC4218IGN#TRPBF
IC HOT SWAP CTRLR ATCA 16SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $9.23000
Cut Tape (CT)
2,500 : $5.49000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller, Monitor1NoATCA, MicroTCA™-Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO2.9V ~ 26.5V--40°C ~ 85°C1.6 mASurface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP
Showing
1 - 6
of 6

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.