Hinges

Results: 6
Rotation Angle
180°-
Plating
BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rotation Angle
Material
Plating
238-42-42-BJ-SW
238-42-42-BJ-SW
ZINC DIE-CAST ADJUSTABLE HINGE
J.W. Winco
154
Marketplace
1 : $16.81000
Box
Box
ActiveLeaf Hinge-Zinc Die-CastBlack
238-50-50-EJ-SW
238-50-50-EJ-SW
ZINC DIE-CAST ADJUSTABLE HINGE
J.W. Winco
53
Marketplace
1 : $18.02000
Box
Box
ActiveLeaf Hinge-Zinc Die-CastBlack
238-42-42-NJ-SR
238-60-60-NJ-SR
238-60-60-NJ-SR FIXED HINGE
J.W. Winco
16
Marketplace
1 : $19.49000
Box
Box
ActiveLeaf Hinge180°Zinc Die-CastSilver
238-60-60-EJ-SW
238-60-60-EJ-SW
ZINC DIE-CAST ADJUSTABLE HINGE
J.W. Winco
72
Marketplace
1 : $20.99000
Box
Box
ActiveLeaf Hinge-Zinc Die-CastBlack
238-42-42-NJ-SR
238-50-50-NJ-SR
238-50-50-NJ-SR FIXED HINGE
J.W. Winco
7
Marketplace
1 : $16.47000
Box
Box
ActiveLeaf Hinge180°Zinc Die-CastSilver
238-42-42-NJ-SW
238-60-60-NJ-SW
238-60-60-NJ-SW FIXED HINGE
J.W. Winco
16
Marketplace
1 : $19.49000
Box
Box
ActiveLeaf Hinge180°Zinc Die-CastBlack
Showing
of 6

Hinges


A Hinge is a two piece jointed part that is connected to a top and bottom, a door and post, so that one piece is stationary and the other piece rotates on a the fixed axis point. The types of hinges are concealed, elbow, knuckle, leaf, lift off, and side hinge being made of brass, plastic, polyamide, stainless steel, steel, or zamak (zinc alloy).