High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 28.1 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 3.75 VDC | 0.5 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 9 VDC | 1.2 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 11.3 mA | 24VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 18 VDC | 2.4 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 93.8 mA | 1.5VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 1.13 VDC | 0.15 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 2.25 VDC | 0.3 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 31.1 mA | 4.5VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 3.38 VDC | 0.45 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 23.3 mA | 6VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 4.5 VDC | 0.6 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 15.6 mA | 9VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 6.75 VDC | 0.9 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 9 VDC | 1.2 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 31.1 mA | 4.5VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 3.38 VDC | 0.45 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 28.1 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VDC - Nom | 3.75 VDC | 0.5 VDC | 3 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 70°C |