Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $9.86000 Bulk | - | Bulk | Active | Module without Contacts | Male | 2 | - | - | - | - | - | -40°C ~ 85°C | |||
1 In Stock | 1 : $9.86000 Bulk | - | Bulk | Active | Module without Contacts | Female | 2 | - | - | - | - | - | -40°C ~ 85°C | |||
1 In Stock | 1 : $44.28000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 4+Shield | - | Crimp | 32V | 4A | D-Sub | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $46.71000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 4+Shield | - | Crimp | 32V | 4A | D-Sub | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $59.59000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 8+Shield | - | Crimp | 32V | 0.5A | M12 | -40°C ~ 85°C | |||
1 In Stock | 1 : $61.96000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 8+Shield | - | Crimp | 32V | 0.5A | M12 | -40°C ~ 85°C |