Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : $26.22000 Bulk | - | Bulk | Active | Module | Male | 3 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
473 In Stock | 1 : $31.88000 Bulk | - | Bulk | Active | Module | Female | 3 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
342 In Stock | 1 : $8.23000 Bulk | - | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
141 In Stock | 1 : $8.39000 Bulk | - | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
311 In Stock | 1 : $8.78000 Bulk | - | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
2 In Stock | 1 : $8.78000 Bulk | - | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $29.18000 Bulk | - | Bulk | Active | Module | Male | 3 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : $34.36000 Bulk | - | Bulk | Active | Module | Female | 3 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 2 : $39.14500 Bulk | - | Bulk | Active | Module | Female | 3 | - | Crimp | 250V | 40A | - | -40°C ~ 125°C |