Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 8 Factory Check Lead Time | 1 : $20.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Insert without Contacts | Male | 18+Ground | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
1 In Stock 428 Factory | 1 : $20.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Insert without Contacts | Female | 18+Ground | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
0 In Stock 63 Factory Check Lead Time | 1 : $33.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Insert | Male | 18+Ground | B10 | Push In | 500V | 16A | Power | -40°C ~ 125°C | |||
4 In Stock 5 Factory | 1 : $35.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Insert | Female | 18+Ground | B10 | Push In | 500V | 16A | Power | -40°C ~ 125°C | |||
0 In Stock | 1 : $34.31000 Bulk | - | Bulk | Obsolete | Insert without Contacts | Male | 18 | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Insert without Contacts | Female | 18 | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C |