Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock 20 Factory | 1 : $22.97000 Bulk | Bulk | Active | Insert without Contacts | Female | 46+Ground | 8 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
6 In Stock 8 Factory | 1 : $13.54000 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | 4 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
6 In Stock | 1 : $21.21000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 6 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
15 In Stock | 1 : $14.94000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
15 In Stock 2 Factory | 1 : $17.05000 Bulk | Bulk | Active | Insert without Contacts | Male | 18+Ground | 4 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
10 In Stock | 1 : $21.45000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 6 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
5 In Stock 21 Factory | 1 : $23.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 46+Ground | 8 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
2 In Stock | 1 : $11.82000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $23.85000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 6 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
1 In Stock | 1 : $22.17000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 6 | Crimp | 500V | 16A | HE | -40°C ~ 125°C |