Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock 56 Factory | 1 : $4.11000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 17+Ground | HQ | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
133 In Stock 34 Factory | 1 : $5.83000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 17+Ground | HQ | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
14 In Stock | 1 : $12.15000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 8+Ground | HQ | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
15 In Stock 250 Factory | 1 : $12.31000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 8+Ground | HQ | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
0 In Stock 86 Factory Check Lead Time | 1 : $8.15000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 5+Ground | 1 | Crimp | 250V | 16A | HE | -40°C ~ 125°C | |||
0 In Stock 149 Factory Check Lead Time | 1 : $8.15000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 5+Ground | 1 | Crimp | 250V | 16A | HE | -40°C ~ 125°C | |||
2 In Stock 227 Factory | 1 : $13.53000 Bulk | - | Bulk | Active | Insert without Contacts | Male | 7+Ground | 1 | Crimp | 400V | 10A | HD | -40°C ~ 125°C | |||
1 In Stock | 1 : $15.50000 Bulk | - | Bulk | Active | Insert without Contacts | Female | 7+Ground | 1 | Crimp | 400V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock | 1 : $18.40000 Bulk | - | Bulk | Active | Insert | Male | 12 | 1 | Crimp | 400V | 10A | HD | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : $19.04000 Bulk | - | Bulk | Active | Insert | Female | 12 | 1 | Crimp | 400V | 10A | HD | -40°C ~ 120°C |