Heavy Duty Connector Inserts, Modules

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09120063041
INSERT MALE 4+2POS+1GND CRIMP
HARTING
443
In Stock
1 : $22.06000
Bulk
-
Bulk
Active
Insert without Contacts
Male
4+2+Ground
-
Crimp
-
-
Han® C, Han® D
-40°C ~ 125°C
09120063141
INSERT FEMALE 4+2POS+1GND CRIMP
HARTING
273
In Stock
1 : $22.40000
Bulk
-
Bulk
Active
Insert without Contacts
Female
4+2+Ground
-
Crimp
-
-
Han® C, Han® D
-40°C ~ 125°C
09120083001
INSERT MALE 8POS+1GND CRIMP
HARTING
114
In Stock
1 : $20.03000
Bulk
-
Bulk
Active
Insert without Contacts
Male
8+Ground
-
Crimp
500V
16A
Han®
-40°C ~ 125°C
MFG_09120173001
INSERT MALE 17POS CRIMP
HARTING
103
In Stock
1 : $21.76000
Bulk
-
Bulk
Active
Insert without Contacts
Male
17
-
Crimp
250V
10A
Han®
-40°C ~ 125°C
09120083101
INSERT FEMALE 8POS+1GND CRIMP
HARTING
33
In Stock
1 : $20.03000
Bulk
-
Bulk
Active
Insert without Contacts
Female
8+Ground
-
Crimp
500V
16A
Han®
-40°C ~ 125°C
09120113111
INSERT W/RJ45 FEMALE 8P8C+10P
HARTING
7
In Stock
1 : $41.87000
Bulk
-
Bulk
Active
Insert with RJ45
Female
8p8c+10
-
Crimp
50V
5A
-
-40°C ~ 85°C
09120173101
INSERT FEMALE 17POS CRIMP
HARTING
0
In Stock
Check Lead Time
1 : $21.03000
Bulk
-
Bulk
Active
Insert without Contacts
Female
17
-
Crimp
250V
10A
Han®
-40°C ~ 125°C
09120113001
INSERT W/RJ45 MALE 8P8C+10P CRMP
HARTING
3
In Stock
1 : $24.26000
Bulk
-
Bulk
Active
Insert with RJ45
Male
8p8c+10
-
Crimp
50V
5A
-
-40°C ~ 85°C
Showing
of 8

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.