Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : $21.13000 Bulk | Bulk | Active | Insert without Contacts | Female | 4+2+Ground | - | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
162 In Stock | 1 : $21.13000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
295 In Stock | 1 : $20.53000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | - | Crimp | 500V | 16A | Han® | -40°C ~ 125°C | |||
9 In Stock | 1 : $20.53000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | - | Crimp | 500V | 16A | Han® | -40°C ~ 125°C | |||
10 In Stock | 1 : $44.64000 Bulk | Bulk | Active | Insert | Female | 4+2+Ground | - | Screw | - | - | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $32.23000 Bulk | Bulk | Active | Insert | Male | 8 | - | Push In with Lock | 500V | 16A | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $32.92000 Bulk | Bulk | Active | Insert | Female | 8 | - | Push In with Lock | 500V | 16A | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $43.39000 Bulk | Bulk | Active | Insert | Male | 4+2+Ground | - | Screw | - | - | - | -40°C ~ 125°C | |||
1 In Stock | 1 : $45.95000 Bulk | Bulk | Active | Insert | Male | 4+2+Ground | - | Push In with Lock; Screw | - | - | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $48.85000 Bulk | Bulk | Active | Insert | Female | 4+2+Ground | - | Push In with Lock; Screw | - | - | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $31.75000 Bulk | Bulk | Active | Insert | Male | 8 | - | Push In with Lock | 500V | 16A | - | -40°C ~ 125°C | |||
0 In Stock | 10 : $28.37200 Bulk | Bulk | Active | Insert | Female | 8 | - | Push In with Lock | 500V | 16A | - | -40°C ~ 125°C |