Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
978 In Stock | 1 : $6.35000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
327 In Stock | 1 : $6.35000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
863 In Stock | 1 : $10.89000 Bulk | Bulk | Active | Module without Contacts | Female | 25 | - | Crimp | 30V | 4A | Han® | -40°C ~ 125°C | |||
344 In Stock | 1 : $46.45000 Bulk | Bulk | Active | Module | Male | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
10 In Stock | 1 : $22.12000 Bulk | Bulk | Active | Module | Female | 2 | - | Solder | 500V | 40A | Han® C | - | |||
38 In Stock | 1 : $46.45000 Bulk | Bulk | Active | Module | Male | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
9 In Stock | 1 : $49.26000 Bulk | Bulk | Active | Module | Female | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
9 In Stock | 1 : $63.39000 Bulk | Bulk | Active | Module | Male | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
12 In Stock | 1 : $68.90000 Bulk | Bulk | Active | Module | Female | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $68.90000 Bulk | Bulk | Active | Module | Female | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $49.26000 Bulk | Bulk | Active | Module | Female | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C | |||
0 In Stock | 1 : $21.10000 Bulk | Bulk | Active | Module | Male | 2 | - | Solder | 500V | 40A | Han® C | - | |||
3 In Stock | 1 : $63.39000 Bulk | Bulk | Active | Module | Male | 1 | - | Screw | 600V | 200A | - | -40°C ~ 125°C |