Heavy Duty Connector Inserts, Modules

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1429350000
1429350000
MODULE INSERT FOR INDUSTRIAL CON
Weidmüller
3
In Stock
16
Factory
1 : $7.09000
Bulk
Bulk
Active
Module without Contacts
Female
3
-
Crimp
690V
40A
HX
-40°C ~ 125°C
1428970000
1428970000
MODULE INSERT FOR INDUSTRIAL CON
Weidmüller
17
In Stock
4
Factory
1 : $8.30000
Bulk
Bulk
Active
Module without Contacts
Female
4
-
Crimp
830V
40A
ConCept HD
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.