Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock 1,608 Factory | 1 : $42.77000 Bulk | Bulk | Active | Insert | Male | 4+Ground | 3 | Screw | 1000V | 65A | - | -40°C ~ 120°C | |||
47 In Stock 226 Factory | 1 : $8.53000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Screw | 500V | 24A | - | -40°C ~ 125°C | |||
61 In Stock 848 Factory | 1 : $10.34000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Screw | 500V | 24A | - | -40°C ~ 125°C | |||
69 In Stock 641 Factory | 1 : $42.20000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3 | Screw | 1000V | 65A | - | -40°C ~ 120°C | |||
12 In Stock 48 Factory | 1 : $11.93000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Tension Clamp | 500V | 24A | - | -40°C ~ 125°C | |||
7 In Stock 91 Factory | 1 : $11.93000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Tension Clamp | 500V | 24A | - | -40°C ~ 125°C | |||
15 In Stock | 1 : $14.94000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
9 In Stock 2 Factory | 1 : $9.19000 Bulk 1 : $1.92000 Bulk | Bulk Bulk | Active | Insert without Contacts | Male | 6+Ground | 3 | Crimp | 500V | 24A | HE | -40°C ~ 125°C | |||
9 In Stock | 1 : $9.19000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 3 | Crimp | 500V | 24A | HE | -40°C ~ 125°C | |||
5 In Stock 212 Factory | 1 : $10.90000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 3 | Push In | 500V | 24A | - | -40°C ~ 125°C | |||
2 In Stock 336 Factory | 1 : $11.01000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 3 | Push In | 500V | 24A | - | -40°C ~ 125°C | |||
2 In Stock | 1 : $11.82000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
2 In Stock 256 Factory | 1 : $16.79000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 58 Factory | 1 : $16.93000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C |