Heavy Duty Connector Inserts, Modules

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09310062601
09310062601
INSERT MALE 6POS+1GND SCREW
HARTING
1,293
In Stock
1 : $36.79000
Bulk
-
Bulk
Active
Insert
Male
6+Ground
16B
Screw
600V
35A
-
-40°C ~ 125°C
MFG_09210403101
09210403101
INSERT FEMALE 40POS+1GND CRIMP
HARTING
13
In Stock
1 : $20.94000
Bulk
-
Bulk
Active
Insert without Contacts
Female
40+Ground
16B
Crimp
250V
10A
Han® D
-40°C ~ 125°C
09160423001
09160423001
INSERT MALE 42POS+1GND CRIMP
HARTING
22
In Stock
1 : $30.25000
Bulk
-
Bulk
Active
Insert without Contacts
Male
42+Ground
10B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09160723001
09160723001
INSERT MALE 72POS+1GND CRIMP
HARTING
86
In Stock
1 : $32.39000
Bulk
-
Bulk
Active
Insert without Contacts
Male
72+Ground
16B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09140203113
09140203113
MODULE FEMALE 20POS CRIMP
HARTING
29
In Stock
1 : $41.75000
Bulk
-
Bulk
Active
Module without Contacts
Female
20
-
Crimp
32V
4A
-
-40°C ~ 85°C
MFG_09210403001
09210403001
INSERT MALE 40POS+1GND CRIMP
HARTING
1
In Stock
1 : $20.94000
Bulk
-
Bulk
Active
Insert without Contacts
Male
40+Ground
16B
Crimp
250V
10A
Han® D
-40°C ~ 125°C
MFG_09160423101
09160423101
INSERT FEMALE 42POS+1GND CRIMP
HARTING
5
In Stock
1 : $30.25000
Bulk
-
Bulk
Active
Insert without Contacts
Female
42+Ground
10B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
Showing
of 7

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.