Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
09140010311
09140010311
CONN HOOD BOTTOM ENTRY
HARTING
1,749
In Stock
1 : $25.84000
Bulk
Bulk
ActiveHoodBottom Entry-Locking Clip (1) on Base Bottom-1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm)-Grounding TerminalIP65 - Dust Tight, Water ResistantZinc, Die CastNickel-40°C ~ 125°C
19140010401
19140010401
CONN HOOD TOP ENTRY M25
HARTING
292
In Stock
1 : $19.49000
Bulk
Bulk
ActiveHoodTop Entry--M251.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm)--IP65 - Dust Tight, Water ResistantZinc, Die CastNickel-40°C ~ 125°C
19140010501
19140010501
CONN HOOD SIDE ENTRY M25
HARTING
206
In Stock
1 : $19.49000
Bulk
Bulk
ActiveHoodSide Entry--M251.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm)--IP65 - Dust Tight, Water ResistantZinc, Die CastNickel-40°C ~ 125°C
19140010402
19140010402
CONN HOOD TOP ENTRY M32
HARTING
667
In Stock
1 : $25.67000
Bulk
Bulk
ActiveHoodTop Entry--M321.890" L x 1.331" W x 1.831" H (48.00mm x 33.80mm x 46.50mm)--IP65 - Dust Tight, Water ResistantZinc, Die CastNickel-40°C ~ 125°C
09140010301
09140010301
CONN BASE BOTTOM ENTRY
HARTING
0
In Stock
1 : $31.86000
Bulk
Bulk
ActiveBase - Panel MountBottom Entry-Locking Clip (1) on Base Bottom-1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm)-Grounding TerminalIP65 - Dust Tight, Water ResistantZinc, Die CastNickel-40°C ~ 125°C
Showing
1 - 5
of 5

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.