Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
09300161220
09300161220
CONN BASE SIDE ENTRY SZ16B PG21
HARTING
7
In Stock
1 : $44.00000
Bulk
Bulk
ActiveBase - Box MountSide Entry16BLocking Clip (2) on HoodPG214.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)GrayCoverIP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
09300161260
09300161260
CONN BASE SIDE ENTRY SZ16B PG21
HARTING
0
In Stock
1 : $40.23000
Bulk
Bulk
ActiveBase - Box MountSide Entry16BLocking Clip (2) on HoodPG214.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)GrayCover, Feed ThroughIP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
Showing
1 - 2
of 2

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.