Heavy Duty Connector Housings, Hoods, Bases

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
1202100000
1202100000
CONN BASE BOTTOM ENTRY SZ3
Weidmüller
13
In Stock
582
Factory
1 : $13.29000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Panel Mount
Bottom Entry
3
Locking Clip (1) on Base Bottom
-
3.228" L x 1.850" W x 1.142" H (82.00mm x 47.00mm x 29.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788110000
1788110000
CONN HOOD TOP ENTRY SZ3 M25
Weidmüller
50
In Stock
50
Factory
1 : $11.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Top Entry
3
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788090000
1788090000
CONN HOOD SIDE ENTRY SZ3 M25
Weidmüller
22
In Stock
43
Factory
1 : $12.08000
Bulk
-
Bulk
Active
Hood
Side Entry
3
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1787490000
1787490000
CONN HOOD TOP ENTRY SZ3 M32
Weidmüller
19
In Stock
51
Factory
1 : $15.77000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Top Entry
3
Locking Clip (1) on Base Bottom
M32
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788170000
1788170000
CONN BASE SIDE ENTRY SZ3 M20
Weidmüller
7
In Stock
114
Factory
1 : $29.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (1) on Base Bottom
M20
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Gray
Cover, Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1652760000
1788140000
CONN BASE SIDE ENTRY SZ3 M20
Weidmüller
10
In Stock
1 : $18.87000
Bulk
-
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (1) on Base Bottom
M20
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788120000
1788120000
CONN HOOD TOP ENTRY SZ3 M20
Weidmüller
5
In Stock
87
Factory
1 : $11.68000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Top Entry
3
Locking Clip (1) on Base Bottom
M20
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788100000
1788100000
CONN HOOD SIDE ENTRY SZ3 M20
Weidmüller
3
In Stock
137
Factory
1 : $11.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Side Entry
3
Locking Clip (1) on Base Bottom
M20
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1787480000
1787480000
CONN HOOD SIDE ENTRY SZ3 M25
Weidmüller
1
In Stock
10
Factory
1 : $15.54000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Side Entry
3
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1787500000
1787500000
CONN HOOD TOP ENTRY SZ3 M25
Weidmüller
0
In Stock
Check Lead Time
1 : $18.21000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Hood
Top Entry
3
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1202500000
1202500000
CONN BASE BOTTOM ENTRY SZ3
Weidmüller
1
In Stock
1 : $24.08000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Panel Mount
Bottom Entry
3
Locking Clip (1) on Base Bottom
-
3.228" L x 1.850" W x 1.144" H (82.00mm x 47.00mm x 29.05mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1652760000
1788130000
CONN BASE SIDE ENTRY SZ3 M25
Weidmüller
2
In Stock
1 : $18.56000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (1) on Base Bottom
M25
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1788170000
1788160000
CONN BASE SIDE ENTRY SZ3 M25
Weidmüller
0
In Stock
Check Lead Time
1 : $30.22000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (1) on Base Bottom
M25
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Gray
Cover, Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
1787540000
1787540000
CONN BASE SIDE ENTRY SZ3 M25
Weidmüller
1
In Stock
1 : $38.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (1) on Base Bottom
M25
3.228" L x 2.185" W x 2.913" H (82.00mm x 55.50mm x 74.00mm)
Gray
Cover, Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-
Showing
of 14

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.