Heavy Duty Connector Housings, Hoods, Bases

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
09300160301
09300160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
621
In Stock
1 : $29.52000
Bulk
-
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160427
19300160427
CONN HOOD TOP ENTRY SZ16B M32
HARTING
331
In Stock
1 : $32.77000
Bulk
-
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161522
19300161522
CONN HOOD SIDE ENTRY SZ16B M32
HARTING
22
In Stock
1 : $22.05000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161541
19300161541
CONN HOOD SIDE ENTRY SZ16B M25
HARTING
28
In Stock
1 : $26.78000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (1) on Base Bottom
M25
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 4

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.