Heavy Duty Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
09150006121
CONTACT H.D. CRIMP PIN 22-26AWG
HARTING
4,074
In Stock
1 : $3.16000
Bulk
-
Bulk
Active
Machined
Pin
Crimp
22-26 AWG
Gold
78.7µin (2.00µm)
09150006221
CONTACT H.D. CRIMP SOCKET 20AWG
HARTING
3,454
In Stock
1 : $3.50000
Bulk
-
Bulk
Active
Machined
Socket
Crimp
20 AWG
Gold
78.7µin (2.00µm)
09150006221
CONTACT H.D. CRIMP SOCKET 16AWG
HARTING
2,890
In Stock
1 : $3.50000
Bulk
-
Bulk
Active
Machined
Socket
Crimp
16 AWG
Gold
78.7µin (2.00µm)
Showing
of 3

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.