Heavy Duty Connector Contacts

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1200700000
1200700000
CONTACT H.D. CRIMP PIN
Weidmüller
1,310
In Stock
1,200
Factory
1 : $6.02000
Bulk
Bulk
Active
Machined
Pin
Crimp
16 AWG
Silver
78.7µin (2.00µm)
1200600000
1200600000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
103
In Stock
300
Factory
1 : $33.51000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Silver
78.7µin (2.00µm)
1651460000
1651460000
CONTACT H.D. CRIMP PIN
Weidmüller
63
In Stock
1 : $1.40000
Bulk
Bulk
Active
Machined
Pin
Crimp
12 AWG
Gold
31.5µin (0.80µm)
1200500000
1200500000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
19
In Stock
1 : $31.13000
Bulk
Bulk
Active
Machined
Pin
Crimp
20 AWG
Silver
78.7µin (2.00µm)
1651450000
1651430000
CONTACT H.D. CRIMP PIN 18AWG
Weidmüller
100
In Stock
1 : $1.55000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Gold
31.5µin (0.80µm)
1651450000
1651450000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
100
In Stock
1 : $1.61000
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Gold
31.5µin (0.80µm)
1651420000
1651420000
CONTACT H.D. CRIMP PIN 20AWG
Weidmüller
100
In Stock
1 : $1.64000
Bulk
Bulk
Active
Machined
Pin
Crimp
20 AWG
Gold
31.5µin (0.80µm)
1200800000
1200800000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
1
In Stock
200
Factory
1 : $33.51000
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Silver
78.7µin (2.00µm)
1200900000
1200900000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
0
In Stock
Check Lead Time
1 : $39.03000
Bulk
Bulk
Active
Machined
Pin
Crimp
12 AWG
Silver
78.7µin (2.00µm)
1651450000
1651440000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
0
In Stock
Check Lead Time
1 : $1.75000
Bulk
Bulk
Active
Machined
Pin
Crimp
16 AWG
Gold
31.5µin (0.80µm)
Showing
of 10

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.