Heavy Duty Connector Inserts, Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
MFG_09210403101
09210403101
INSERT FEMALE 40POS+1GND CRIMP
HARTING
13
In Stock
1 : $20.94000
Bulk
-
Bulk
Active
Insert without Contacts
Female
40+Ground
16B
Crimp
250V
10A
Han® D
-40°C ~ 125°C
09160423001
09160423001
INSERT MALE 42POS+1GND CRIMP
HARTING
28
In Stock
1 : $30.25000
Bulk
-
Bulk
Active
Insert without Contacts
Male
42+Ground
10B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09160723001
09160723001
INSERT MALE 72POS+1GND CRIMP
HARTING
81
In Stock
1 : $32.39000
Bulk
-
Bulk
Active
Insert without Contacts
Male
72+Ground
16B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
09140203113
09140203113
MODULE FEMALE 20POS CRIMP
HARTING
29
In Stock
1 : $41.75000
Bulk
-
Bulk
Active
Module without Contacts
Female
20
-
Crimp
32V
4A
-
-40°C ~ 85°C
MFG_09210403001
09210403001
INSERT MALE 40POS+1GND CRIMP
HARTING
4
In Stock
1 : $20.94000
Bulk
-
Bulk
Active
Insert without Contacts
Male
40+Ground
16B
Crimp
250V
10A
Han® D
-40°C ~ 125°C
MFG_09160423101
09160423101
INSERT FEMALE 42POS+1GND CRIMP
HARTING
3
In Stock
1 : $30.25000
Bulk
-
Bulk
Active
Insert without Contacts
Female
42+Ground
10B
Crimp
600V
10A
Han® D
-40°C ~ 125°C
Showing
of 6

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.