Heavy Duty Connector Housings, Hoods, Bases

Results: 12
Packaging
BoxBulk
Connector Type
Base - Box MountHoodHood - Panel Mount
Style
Side EntryTop Entry
Size
3468
Lock Location
Locking Clip (1) on Base BottomLocking Clip (2) on Base BottomScrew Locks on Hood
Thread Size
M25M32M40
Size / Dimension
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)3.668" L x 1.791" W x 2.992" H (93.16mm x 45.50mm x 76.00mm)4.724" L x 1.791" W x 2.480" H (120.00mm x 45.50mm x 63.00mm)4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)-
Housing Color
BlackGray
Features
-Feed Through
Ingress Protection
IP65 - Dust Tight, Water ResistantIP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die CastPolyamide (PA), Nylon
Housing Finish
-Powder Coated
Operating Temperature
-40°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
1787350000
1903220000
HDC 24D SBU 1M32G
Weidmüller
5
In Stock
1 : $13.93000
Bulk
1 : $28.45000
Bulk
Bulk
Bulk
Active
Base - Box Mount
Side Entry
4
Locking Clip (2) on Base Bottom
M32
-
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
2716760000
2716760000
HDC 10B TSS 1M32 WMP
Weidmüller
7
In Stock
1 : $16.81000
Bulk
1 : $25.31000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Side Entry
4
Screw Locks on Hood
M32
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
2716750000
2716750000
HDC 06B TSS 1M25 WMP
Weidmüller
10
In Stock
1 : $15.13000
Bulk
1 : $21.93000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Side Entry
3
Screw Locks on Hood
M25
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
HDC 06B TOS 1M25 WMP
2716700000
HDC 06B TOS 1M25 WMP
Weidmüller
10
In Stock
1 : $16.50000
Bulk
1 : $23.75000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Top Entry
3
Screw Locks on Hood
M25
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
2716720000
2716720000
HDC 10B TOS 1M32 WMP
Weidmüller
10
In Stock
1 : $17.97000
Bulk
1 : $27.13000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Top Entry
4
Screw Locks on Hood
M32
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
HDC 16B TOS 1M40 WMP
2716730000
HDC 16B TOS 1M40 WMP
Weidmüller
9
In Stock
1 : $18.70000
Bulk
1 : $31.91000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Top Entry
6
Screw Locks on Hood
M40
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
1652760000
1900480000
HDC 06B SLU 1M25G
Weidmüller
1
In Stock
1 : $18.35000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
3
Locking Clip (2) on Base Bottom
M25
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
1902480000
1902480000
HDC 24B TSBU 1M40G
Weidmüller
3
In Stock
1 : $20.68000
Box
Box
Active
Hood
Side Entry
8
Locking Clip (2) on Base Bottom
M40
4.724" L x 1.791" W x 2.480" H (120.00mm x 45.50mm x 63.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
1804650000
1804650000
HDC 40D TSLU 1M40G
Weidmüller
0
In Stock
Check Lead Time
1 : $22.18000
Bulk
Bulk
Active
Hood
Side Entry
6
Locking Clip (1) on Base Bottom
M40
3.668" L x 1.791" W x 2.992" H (93.16mm x 45.50mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
1662470000
1804610000
HDC 64D TSLU 1M40G
Weidmüller
3
In Stock
44
Factory
1 : $27.54000
Bulk
Bulk
Active
Hood
Side Entry
8
Locking Clip (1) on Base Bottom
M40
4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
2716770000
2716770000
HDC 16B TSS 1M40 WMP
Weidmüller
5
In Stock
1 : $19.33000
Bulk
1 : $29.02000
Bulk
Bulk
Bulk
Active
Hood - Panel Mount
Side Entry
6
Screw Locks on Hood
M40
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
2716740000
2716740000
HDC 24B TOS 1M40 WMP
Weidmüller
0
In Stock
Check Lead Time
1 : $36.78000
Bulk
Bulk
Active
Hood - Panel Mount
Top Entry
8
Screw Locks on Hood
M40
-
Black
-
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-
Showing
of 12

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.