Heavy Duty Connector Housings, Hoods, Bases

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
09200030301
09200030301
CONN BASE BOTTOM ENTRY SZ3A IP44
HARTING
1,109
In Stock
1 : $10.11000
Bulk
-
Bulk
Active
Base - Panel Mount
Bottom Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
09300160301
09300160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
384
In Stock
1 : $29.52000
Bulk
-
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09300240301
09300240301
CONN BASE BOTTOM ENTRY SZ24B
HARTING
138
In Stock
1 : $32.13000
Bulk
-
Bulk
Active
Base - Panel Mount
Bottom Entry
24B
Locking Clip (2) on Base Bottom
-
5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160427
19300160427
CONN HOOD TOP ENTRY SZ16B M32
HARTING
336
In Stock
1 : $32.15000
Bulk
-
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161522
19300161522
CONN HOOD SIDE ENTRY SZ16B M32
HARTING
14
In Stock
1 : $21.91000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09305161540
09305161540
HAN 16B-HSE-R-NPTF 3/4"
HARTING
38
In Stock
1 : $44.40000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (1) on Base Bottom
NPT-3/4
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19431160527
19431160527
HAN-ECO 16B HOOD DOUBLE LEVER, S
HARTING
6
In Stock
1 : $44.48000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M32
-
Black
-
IP66 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
09300161540YYC
09300161540
CONN HOOD SIDE ENTRY SZ16B PG21
HARTING
2
In Stock
1 : $25.85000
Bulk
-
Bulk
Active
Hood
Side Entry
16B
Locking Clip (1) on Base Bottom
PG21
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 8

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.