Results: 0
Manufacturer
All Flex Inc.Birk ManufacturingBriskHeatHoneywell Sensing and Productivity SolutionsInnovative Sensor Technology, USA DivisionNorth Slope ChillersPowerblanketRiedonThermo Heating ElementsTurboFlex Heaters
Series
-*110v115v12v24v4553BS0C3100C3200C3400DKDR
Packaging
BagBoxBulkTape & Box (TB)Tray
Product Status
ActiveObsolete
Part Status
ActiveObsolete
Type
-Cartridge HeaterFlexible Heater, FoilFlexible Heater, PrintedGas Cylinder HeatersHeat BlanketHeat TapePrintedWound
Temperature Rating
149°F (65°C)239°F (115°C)250°F (121°C)302°F (150°C)302°F ~ 392°F (150°C ~ 200°C)365°F (185°C)392°F (200°C)428°F (220°C)450°F (232°C)572°F (300°C)752°F (400°C)-
Watt Density @ 12V
100 mW/in² ~ 20 W/in²400 mW/in²500 mW/in²600 mW/in²700 mW/in²1 W/in²1.25 W/in²1.5 W/in²2 W/in²2.222 W/in²2.5 W/in²4.3 W/in²5 W/in²10 W/in²
Power (Watts)
1.7 W1.8 W1.9 W2 W2.4 W2.5 W3.5 W4.4 W5 W5.2 W7 W7.5 W
Voltage
1V2V5V12V24V48V110V115V120V240V-
Resistance
0.02 Ohms0.03 Ohms0.04 Ohms0.05 Ohms0.06 Ohms0.07 Ohms0.08 Ohms0.09 Ohms0.1 Ohms0.11 Ohms0.12 Ohms0.13 Ohms
Shape
-CircularRectangularSquare
Length
0.197" (5.00mm)0.250" (6.35mm)0.394" (10.00mm)0.500" (12.70mm)0.591" (15.00mm)0.750" (19.05mm)1.000" (25.40mm)1.250" (31.75mm)1.500" (38.10mm)2' (0.61m)2.000" (50.80mm)2.08' (63.50mm)
Width
0.197" (5.00mm)0.250" (6.35mm)0.394" (10.00mm)0.500" (12.70mm)0.591" (15.00mm)0.750" (19.05mm)1.000" (25.40mm)1.500" (38.10mm)2.000" (50.80mm)3.000" (76.20mm)4.000" (101.60mm)5.000" (127.00mm)
Diameter
0.125" (3.18mm)0.500" (12.70mm)1.000" (25.40mm)2.500" (63.50mm)5.000" (127.00mm)8.000" (203.20mm)9.000" (228.60mm)10.000" (254.00mm)12.000" (304.80mm)14.000" (355.60mm)15.000" (381.00mm)16.000" (406.40mm)17.000" (431.80mm)-
Thickness
0.025" (0.63mm)0.071" (1.80mm)0.100" (2.54mm)0.189" (4.80mm)-
Material
-PolyesterPolyimideSilicone Rubber
Attachment Method
-No Pressure Sensitive Adhesive (PSA)Pressure Sensitive Adhesive (PSA)
Termination
-Wire Leads
Length - Lead Wire
0.787" (20.00mm)2' (0.61m)10.000" (254.00mm)12.000" (304.80mm)18.000" (457.20mm)-
Material - Insulation
-PolyimidePolytetrafluoroethylene (PTFE)Polyvinyl Chloride (PVC)Silicone
Wire Gauge
18 AWG20 AWG22 AWG26 AWG28 AWG30 AWG-
Color
-AmberBlackBrownOff-WhiteOrangeRedSilver
Approval Agency
-CECE, CSA, cURusCE, cURusCSA, ULUL
Features
-Leads Potted, User Selectable Voltage
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.