Heat Sinks

Results: 162
Stocking Options
Environmental Options
Media
Exclude
162Results
Search Entry

Showing
of 162
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
DV-T263-201E-TR
DV-T263-201E-TR
HEATSINK FOR TO-263
Ohmite
1,828
In Stock
1 : $2.44000
Cut Tape (CT)
200 : $1.84375
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.480" (12.19mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Degreased
WA-T220-101E
WA-T220-101E
HEATSINK AND CLIP FOR TO-220 BLK
Ohmite
5,539
In Stock
1 : $2.60000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-220
Clip and PC Pin
Rectangular, Fins
1.201" (30.50mm)
0.720" (18.29mm)
-
0.630" (16.00mm)
1.0W @ 20°C
-
12.00°C/W
Aluminum
Black Anodized
DA-T263-101E
DA-T263-101E-TR
TO-263 HEAT SINK / POLY TAPE
Ohmite
384
In Stock
1 : $2.61000
Cut Tape (CT)
250 : $2.63824
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.400" (10.16mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Black Anodized
DA-T268-301E-TR
DA-T268-301E-TR
HEATSINK FOR TO-268
Ohmite
660
In Stock
1 : $2.77000
Cut Tape (CT)
200 : $2.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-268 (D³Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.580" (40.13mm)
-
0.460" (11.68mm)
7.0W @ 35°C
4.00°C/W @ 700 LFM
-
Aluminum
Black Anodized
C247-025-1AE
C247-025-1AE
HEATSINK FOR TO-247 WITH 1 CLIP
Ohmite
5,483
In Stock
1 : $4.40000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
0.984" (25.00mm)
1.500" (38.10mm)
-
0.710" (18.03mm)
5.0W @ 60°C
6.00°C/W @ 350 LFM
-
Aluminum
Black Anodized
RA-T2X-64E
RA-T2X-64E
HEATSINK TO-218,TO-220,TO-247
Ohmite
472
In Stock
1 : $4.66000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
1.654" (42.00mm)
0.985" (25.00mm)
-
2.500" (63.50mm)
4.0W @ 20°C
1.00°C/W @ 200 LFM
3.10°C/W
Aluminum
Black Anodized
CR101-50AE
CR101-50AE
ALUMINUM HEATSINK 50MM BLK ANODI
Ohmite
1,032
In Stock
1 : $4.67000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-101
3 Clips and PC Pin
Rectangular, Fins
1.969" (50.00mm)
1.969" (50.00mm)
-
-
-
-
5.30°C/W
Aluminum Alloy
Black Anodized
C40-058-VE
C40-058-VE
HEATSINK FOR TO-247 TO-264
Ohmite
405
In Stock
1 : $5.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-247, TO-264, SOT-227
Clip and Board Mounts
Rectangular, Fins
2.283" (58.00mm)
1.724" (43.79mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Degreased
C40-058-AE
C40-058-AE
HEATSINK FOR TO-247 TO-264
Ohmite
1,000
In Stock
1 : $6.16000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-247, TO-264, SOT-227
Clip and Board Mounts
Rectangular, Fins
2.283" (58.00mm)
1.724" (43.79mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Black Anodized
MA-302-55E
MA-302-55E
HEATSINK FOR TO-247 TO-264
Ohmite
169
In Stock
1 : $17.31000
Box
Tariff may apply if shipping to the United States
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
5.0W @ 20°C
1.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
AH10928V06000HE
AH50600V05000EE
ALUMINUM EXTRUSION 5"
Ohmite
162
In Stock
1 : $75.68000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
5.000" (127.00mm)
3.924" (99.67mm)
-
1.210" (30.73mm)
-
-
1.30°C/W
Aluminum Alloy
Unfinished
AH50600V05000FE
AH50600V05000FE
ALUMINUM EXTRUSION 5"
Ohmite
88
In Stock
1 : $79.24000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
5.000" (127.00mm)
3.924" (99.67mm)
-
1.210" (30.73mm)
-
-
1.30°C/W
Aluminum Alloy
Unfinished
AH12310V06000GE
AH12310V06000GE
ALUMINUM EXTRUSION 6"
Ohmite
101
In Stock
1 : $98.93000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
6.000" (152.40mm)
4.125" (104.77mm)
-
1.750" (44.45mm)
-
-
0.93°C/W
Aluminum Alloy
Unfinished
AH10928V07500IE
AH10928V10000JE
ALUMINUM EXTRUSION 10"
Ohmite
33
In Stock
1 : $143.39000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
10.000" (254.00mm)
9.750" (247.65mm)
-
2.280" (57.91mm)
-
-
-
Aluminum Alloy
Unfinished
DV-T263-101E
DV-T263-101E-TR
TO-263 HEAT SINK / POLY TAPE
Ohmite
767
In Stock
1 : $2.18000
Cut Tape (CT)
250 : $1.62632
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.400" (10.16mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Degreased
DA-T268-401E-TR
DV-T263-301E-TR
HEATSINK D2PAK TO-263 DEGREASED
Ohmite
800
In Stock
1 : $3.37000
Cut Tape (CT)
200 : $2.54790
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.390" (35.31mm)
-
0.460" (11.68mm)
6.0W @ 40°C
7.00°C/W @ 500 LFM
-
Aluminum
Degreased
C60-075-VE
C60-075-VE
HEATSINK FOR TO-247 TO-264
Ohmite
0
In Stock
113
Marketplace
Check Lead Time
1 : $14.47000
Box
1 : $5.00000
Box
Tariff may apply if shipping to the United States
Box
Box
Active
Board Level, Vertical
TO-220, TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
2.953" (75.00mm)
2.480" (62.99mm)
-
1.610" (40.89mm)
-
-
-
Aluminum
Degreased
C247-025-1VE
C247-025-1VE
HEATSINK FOR TO-247 WITH 1 CLIP
Ohmite
266
In Stock
1 : $5.79000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
0.984" (25.00mm)
1.500" (38.10mm)
-
0.710" (18.03mm)
5.0W @ 60°C
6.00°C/W @ 350 LFM
-
Aluminum
Degreased
CR301-50AE
CR301-50AE
ALUMINUM HEATSINK 50MM BLK ANODI
Ohmite
142
In Stock
1 : $6.58000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-301
2 Clips and PC Pin
Rectangular, Fins
1.969" (50.00mm)
2.362" (60.00mm)
-
-
-
-
5.70°C/W
Aluminum Alloy
Black Anodized
PA-T2X-38E
PA-T2X-38E
PIN FIN HEATSINK
Ohmite
414
In Stock
1 : $6.68000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-220, TO-247, TO-264
Clip and PC Pin
Rectangular, Pin Fins
1.180" (29.97mm)
0.690" (17.53mm)
-
1.500" (38.10mm)
-
-
7.46°C/W
Aluminum
Black Anodized
AH10928V07500IE
AH10928V07500IE
ALUMINUM EXTRUSION 7.5"
Ohmite
70
In Stock
1 : $99.94000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
7.500" (190.50mm)
9.750" (247.65mm)
-
2.280" (57.91mm)
-
-
-
Aluminum Alloy
Unfinished
DV-T268-301E-TR
DV-T268-301E-TR
HEATSINK FOR TO-268
Ohmite
3,480
In Stock
1 : $2.37000
Cut Tape (CT)
200 : $1.43800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-268 (D³Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.580" (40.13mm)
-
0.460" (11.68mm)
7.0W @ 35°C
4.00°C/W @ 700 LFM
-
Aluminum
Degreased
CR101-50VE
CR101-50VE
ALUMINUM HEATSINK 50MM DEGREASED
Ohmite
196
In Stock
1 : $3.66000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-101
3 Clips and PC Pin
Rectangular, Fins
1.969" (50.00mm)
1.063" (27.00mm)
-
-
-
-
5.30°C/W
Aluminum Alloy
Degreased
PV-T2X-38E
PV-T2X-38E
PIN FIN HEATSINK
Ohmite
241
In Stock
1 : $9.12000
Box
Tariff may apply if shipping to the United States
Box
Active
Board Level, Vertical
TO-220, TO-247, TO-264
Clip and PC Pin
Rectangular, Pin Fins
1.180" (29.97mm)
0.690" (17.53mm)
-
1.500" (38.10mm)
-
-
8.07°C/W
Aluminum
Degreased
EA-T220-64E
EA-T220-64E
HEATSINK FOR TO-220 BLACK
Ohmite
152
In Stock
1 : $2.65000
Box
Tariff may apply if shipping to the United States
Box
Obsolete
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.378" (35.00mm)
-
0.500" (12.70mm)
6.0W @ 40°C
4.00°C/W @ 500 LFM
8.00°C/W
Aluminum
Black Anodized
Showing
of 162

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.