Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,739 In Stock | 1 : $1.50000 Bulk | - | Bulk | Active | Top Mount | Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.551" (14.00mm) | 0.551" (14.00mm) | - | 0.315" (8.00mm) | - | - | - | Aluminum | - | ||
239 In Stock | 1 : $1.95000 Bulk | - | Bulk | Active | Top Mount | Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.590" (15.00mm) | - | - | - | Aluminum | - | ||
707 In Stock | 1 : $0.95000 Bulk | - | Bulk | Active | Top Mount | Raspberry Pi, Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.512" (13.00mm) | 0.512" (13.00mm) | - | 0.118" (3.00mm) | - | - | - | Aluminum | - |