Heat Sinks

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
14,394
In Stock
1 : $0.48000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Not Included)
Square, Pin Fins
0.335" (8.50mm)
0.335" (8.50mm)
-
0.315" (8.00mm)
-
-
32.00°C/W
Aluminum Alloy
Black Anodized
110991327
HEAT SINK KIT FOR RASPBERRY PI 4
Seeed Technology Co., Ltd
9,296
In Stock
1 : $0.99000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Top Mount Kit
Raspberry Pi 4B
Adhesive
-
-
-
-
-
-
-
-
Aluminum
-
3083
ALUM HEAT SINK FOR RASPBERRY PI
Adafruit Industries LLC
2,789
In Stock
1 : $1.50000
Bulk
-
-
Bulk
Active
Top Mount
Raspberry Pi 3
Thermal Tape, Adhesive (Included)
Square, Fins
0.551" (14.00mm)
0.551" (14.00mm)
-
0.315" (8.00mm)
-
-
-
Aluminum
-
SC1148
HEATSINK ALUMINUM
Raspberry Pi
5,179
In Stock
1 : $5.00000
Box
Tariff may apply if shipping to the United States
-
Box
Active
-
-
Push Pin
-
2.500" (63.50mm)
1.673" (42.50mm)
-
0.539" (13.70mm)
-
-
-
Aluminum
-
110991329
HEAT SINK KIT FOR RASPBERRY PI 4
Seeed Technology Co., Ltd
606
In Stock
1 : $2.99000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Top Mount Kit
Raspberry Pi 4B
Adhesive
-
-
-
-
-
-
-
-
Aluminum, Copper
-
MBH14002-09P/CU/2
CU HEAT SINK 14X14X9MM WITH PIN
Malico Inc.
470
In Stock
1 : $5.11000
Tray
-
Tray
Active
Top Mount
BGA
Clip, Thermal Tape, Adhesive (Not included)
Square, Pin Fins
0.551" (14.00mm)
0.551" (14.00mm)
-
0.276" (7.00mm)
-
-
-
Copper
-
FIT0506
PURE COPPER HEATSINK PACK OF 5 (
DFRobot
71
In Stock
1 : $4.50000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Included)
Rectangular
0.520" (13.20mm)
0.480" (12.19mm)
-
0.189" (4.80mm)
-
-
-
Copper
-
Showing
of 7

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.