Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,782 In Stock | 1 : $0.93000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.375" (9.52mm) | 3.0W @ 80°C | 12.00°C/W @ 200 LFM | 25.90°C/W | Aluminum | Black Anodized | ||
1,647 In Stock | 1 : $2.94000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip | Rectangular, Fins | 0.700" (17.78mm) | 0.520" (13.21mm) | - | 0.510" (12.95mm) | 2.0W @ 50°C | 12.00°C/W @ 300 LFM | 25.00°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : $0.81000 Tray | - | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Bolt On and PC Pin | Square, Fins | 1.476" (37.50mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 8.00°C/W | Aluminum | Black Anodized | ||
0 In Stock | 250 : $1.95348 Bulk | Bulk | Active | Board Level | Bridge Rectifiers | Bolt On | Square, Fins | 1.000" (25.40mm) | 1.000" (25.40mm) | - | 1.000" (25.40mm) | - | - | 12.40°C/W | Aluminum | Black Anodized |