Clear Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 104 Factory | 1 : $71.04000 Bulk | - | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | 90°C | - | 144 Months | |||
0 In Stock Check Lead Time | 1 : $30.37000 Bulk | - | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Check Lead Time | 2 : $89.22500 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO), Irradiated | - | Clear | -55°C ~ 135°C | 90°C | - | 60 Months | |||
0 In Stock Check Lead Time | 100 : $6.29430 Bulk | - | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | Clear | -55°C ~ 135°C | 95°C | - | 144 Months | |||
0 In Stock Check Lead Time | 120 : $19.20625 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.047" (1.19mm) | Polyolefin (PO), Irradiated | Chemical Resistant, Oil Resistant, Solvent Resistant | Clear | -55°C ~ 135°C | 70°C | 104°F (40°C) | - | |||
0 In Stock | 1 : $49.58000 Bulk | - | Bulk | Obsolete | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.050" (1.27mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |