Red Heat Shrink Tubing

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
100
In Stock
50 : $7.41140
Box
-
Box
Active
Tubing, Flexible
2 to 1
164.0' (50.0m)
0.126" (3.20mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
-
Red
-40°C ~ 105°C
-
-
-
-
24 Months
100
In Stock
1 : $15.35000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.126" (3.20mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
-
Red
-55°C ~ 105°C
-
-
-
-
-
FT100-120 1,2/0,6 rt
FT100-320 3,2/1,6 rt
2:1 SHRINKTUBE 1/8 RED 152M
GREMCO GmbH
608
Marketplace
152 : $0.76000
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
498.7' (152.0m)
0.126" (3.20mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Self Extinguishing
Red
-55°C ~ 135°C
-
-
90°C
73.4°F (23°C)
60 Months
Showing
of 3

Red Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).