Heat Shrink Tubing

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Search Entry
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
26
In Stock
1 : $31.22000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Obsolete
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Check Lead Time
300 : $12.52910
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
246.1' (75.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Check Lead Time
3,600 : $17.09639
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
-
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
Value Added Item
1 : $23.62000
Bulk
-
Bulk
Obsolete
Tubing, Flexible
2 to 1
3.28' (1.00m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Check Lead Time
150 : $32.18240
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
-
0.750" (19.05mm)
0.375" (9.53mm)
0.017" (0.43mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
Value Added Item
1 : $108.23123
Bulk
-
Bulk
Obsolete
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
Value Added Item
1 : $203.28000
Bulk
-
Bulk
Obsolete
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
Value Added Item
1 : $467.94000
Bulk
-
Bulk
Obsolete
Tubing, Flexible
2 to 1
82.0' (25.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
4 : $641.52000
Spool
-
Spool
Obsolete
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.250" (6.35mm)
0.125" (3.18mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
3000.0' (914.4m)
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
3000.0' (914.4m)
0.063" (1.60mm)
0.031" (0.79mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
1500.0' (457.2m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
196.8' (60.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.750" (19.05mm)
0.375" (9.53mm)
0.017" (0.43mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
250.0' (76.2m)
1.000" (25.40mm)
0.500" (12.70mm)
0.019" (0.48mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.063" (1.60mm)
0.031" (0.79mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
1.000" (25.40mm)
0.500" (12.70mm)
0.019" (0.48mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
0
In Stock
Obsolete
-
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion Resistant, Chemical Resistant, Flame Retardant
Clear
-70°C ~ 200°C
130°C
-
144 Months
Showing
of 24

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).