TE Connectivity Raychem Cable Protection Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $19.91000 Bulk | - | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.118" (2.99mm) | 0.047" (1.19mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 1,200 : $6.84696 Bulk | - | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.630" (16.00mm) | 0.157" (3.99mm) | 0.059" (1.50mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 750 : $3.95693 Spool | - | Spool | Active | Tubing, Flexible | 4 to 1 | - | 0.157" (3.99mm) | 0.039" (0.99mm) | 0.032" (0.81mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 1,200 : $5.11590 Bulk | - | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.315" (8.00mm) | 0.079" (2.01mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 1,600 : $6.61849 Spool | - | Spool | Active | Tubing, Flexible | 4 to 1 | 656.2' (200.0m) | 0.472" (11.99mm) | 0.118" (2.99mm) | 0.047" (1.19mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months |