Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 300 : $18.65560 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.187" (4.75mm) | 0.100" (2.54mm) | 0.033" (0.84mm) | Silicon Rubber (SI) | Adhesive Lined, Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -75°C ~ 180°C | 135°C | - | - | |||
0 In Stock | 1,000 : $19.11338 Bulk | Bulk | Active | Tubing, Flexible | 1.75 to 1 | - | 0.875" (22.23mm) | 0.500" (12.70mm) | 0.065" (1.65mm) | Silicone Elastomer | Adhesive Lined, Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -75°C ~ 180°C | 135°C | - | - | |||
0 In Stock | Active | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.187" (4.75mm) | 0.100" (2.54mm) | 0.033" (0.84mm) | Silicon Rubber (SI) | Adhesive Lined, Abrasion Resistant, Flame Retardant | Black | -75°C ~ 180°C | 135°C | - | - |