Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F4X-1 1/2-01-QB48IN-5
Q2-F4X-1 1/2-01-QB48IN-5
HEATSHRINK 1-1/2" X 4' BLACK
Qualtek
869
In Stock
100
Factory
1 : $12.32000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.500" (38.10mm)0.375" (9.53mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-3/4-01 Series
Q2-F4X-3/4-01-QB48IN-5
HEATSHRINK 3/4" X 4' BLACK
Qualtek
1,056
In Stock
275
Factory
1 : $9.04000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.750" (19.05mm)0.181" (4.60mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1-01 Series
Q2-F4X-1-01-QB48IN-5
HEATSHRINK POLY 1" BLK 48"
Qualtek
2,908
In Stock
60
Factory
1 : $9.49000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.000" (25.40mm)0.278" (7.06mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-2-01-QB48IN-5
Q2-F4X-2-01-QB48IN-5
HEATSHRINK POLY 2"-48" BLACK
Qualtek
490
In Stock
45
Factory
1 : $19.67000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)2.000" (50.80mm)0.550" (13.97mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 4"-6" BLACK
Q2-F4X-4-01-QB6IN-1
HEATSHRINK 4"-6" BLACK
Qualtek
0
In Stock
5 : $9.27800
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")4.000" (101.60mm)1.050" (26.67mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1 1/2-01-QB6IN-5
Q2-F4X-1 1/2-01-QB6IN-5
HEATSHRINK 1-1/2" X 0.5' BLK 5PC
Qualtek
0
In Stock
5 : $9.33000
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")1.500" (38.10mm)0.375" (9.53mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-2-01-QB6IN-3
Q2-F4X-2-01-QB6IN-3
HEATSHRINK POLY 2" BLK 6" 3 PC
Qualtek
0
In Stock
5 : $9.77400
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")2.000" (50.80mm)0.550" (13.97mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 4 1/2"-6" BLACK
Q2-F4X-4 1/2-01-QB6IN-1
HEATSHRINK 4 1/2"-6" BLACK
Qualtek
0
In Stock
5 : $11.16000
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")4.527" (114.99mm)1.450" (36.83mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1-01 Series
Q2-F4X-1-01-QB6IN-8
HEATSHRINK POLY 1" BLK 6" 8 PC
Qualtek
0
In Stock
5 : $11.47400
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")1.000" (25.40mm)0.278" (7.06mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 3"-6" BLACK
Q2-F4X-3-01-QB6IN-2
HEATSHRINK 3"-6" BLACK
Qualtek
0
In Stock
5 : $13.64600
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")3.000" (76.20mm)0.810" (20.57mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-3/4-01 Series
Q2-F4X-3/4-01-QB6IN-12
HEATSHRINK 3/4" X 0.5' BLK 12PC
Qualtek
0
In Stock
5 : $15.66800
Bulk
Bulk
ActiveTubing, Flexible4 to 10.500' (152.40mm, 6.00")0.750" (19.05mm)0.181" (4.60mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 3"-48" BLACK
Q2-F4X-3-01-QB48IN-2
HEATSHRINK 3"-48" BLACK
Qualtek
0
In Stock
5 : $67.84000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)3.000" (76.20mm)0.810" (20.57mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 4"-48" BLACK
Q2-F4X-4-01-QB48IN-2
HEATSHRINK 4"-48" BLACK
Qualtek
0
In Stock
5 : $88.13800
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)4.000" (101.60mm)1.050" (26.67mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 4 1/2"-48" BLACK
Q2-F4X-4 1/2-01-QB48IN-2
HEATSHRINK 4 1/2"-48" BLACK
Qualtek
0
In Stock
5 : $105.81600
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)4.527" (114.99mm)1.450" (36.83mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Showing
1 - 14
of 14

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).