Heat Shrink Tubing

Results: 27
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
13,411
In Stock
1 : $0.82000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2,950
In Stock
1 : $0.84000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.106" (2.70mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,145
In Stock
1 : $0.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2,799
In Stock
1 : $0.96000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
391
In Stock
1 : $1.09000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2,158
In Stock
1 : $1.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,636
In Stock
1 : $1.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.520" (13.20mm)
0.252" (6.40mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
592
In Stock
1 : $1.28000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.024" (0.61mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,813
In Stock
1 : $1.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,423
In Stock
1 : $1.44000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.138" (3.50mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
766
In Stock
1 : $1.56000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.787" (19.99mm)
0.374" (9.50mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
302
In Stock
1 : $1.72000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,140
In Stock
1 : $2.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.047" (26.60mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
436
In Stock
1 : $2.11000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
245
In Stock
1 : $2.33000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
630
In Stock
1 : $2.65000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.520" (13.20mm)
0.252" (6.40mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
339
In Stock
1 : $3.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.547" (39.30mm)
0.752" (19.10mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
1,088
In Stock
1 : $3.37000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.250" (31.75mm)
0.625" (15.88mm)
0.038" (0.97mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
212
In Stock
1 : $3.44000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.787" (19.99mm)
0.374" (9.50mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
137
In Stock
1 : $3.46000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.047" (26.60mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
264
In Stock
1 : $4.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
2.075" (52.70mm)
1.000" (25.40mm)
0.044" (1.13mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
109
In Stock
1 : $7.85000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.547" (39.30mm)
0.752" (19.10mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2,769
In Stock
1 : $0.81000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.063" (1.60mm)
0.024" (0.61mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
699
In Stock
1 : $1.26000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.106" (2.70mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
91
In Stock
1 : $10.54000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
2.075" (52.70mm)
1.000" (25.40mm)
0.044" (1.13mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
Showing
of 27

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).