Showing
1 - 25
of 345
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
309-65xxx
309-65183
HEATSHRINK 2:1 1" BLK 200 FT
HellermannTyton
6
In Stock
1 : $160.29000
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)1.000" (25.40mm)0.500" (12.70mm)0.034" (0.87mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
333-41503
309-60298
HEATSHRINK 1/4"X50' BK
HellermannTyton
20
In Stock
1 : $13.15000
Spool
Spool
ActiveTubing, Flexible2 to 150.0' (15.2m)0.252" (6.40mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
309-65xxx
309-65231
HEATSHRINK 2:1 4'X4'L BLK 1=4'PC
HellermannTyton
4
In Stock
1 : $17.29000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)4.016" (102.00mm)2.000" (50.80mm)0.054" (1.37mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
309-60321
309-60321
HEATSHRINK 1-1/4"X100' RD
HellermannTyton
4
In Stock
1 : $123.86000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)1.250" (31.75mm)0.625" (15.88mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantRed-55°C ~ 135°C70°C104°F (40°C)60 Months
309-65xxx
309-65173
HEATSHRINK 0.752" X 200' BLACK
HellermannTyton
1
In Stock
1 : $123.86000
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.752" (19.10mm)0.375" (9.53mm)0.027" (0.69mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65133
HEATSHRINK 2:1 3/16" BLK 1000 FT
HellermannTyton
1
In Stock
1 : $134.62000
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.189" (4.80mm)0.094" (2.40mm)0.019" (0.48mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
309-65xxx
309-65144
HEATSHRINK 0.252" X 4' BLACK
HellermannTyton
82
In Stock
1 : $2.38000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.252" (6.40mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65123
HEATSHRINK 2:1 1/8" BLK 1000 FT
HellermannTyton
2
In Stock
1 : $94.72000
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.125" (3.18mm)0.063" (1.60mm)0.019" (0.48mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
333-41503
333-41503
HEATSHRINK 3:1 BK 12.7MMX300'
HellermannTyton
7
In Stock
1 : $120.22000
Spool
Spool
ActiveTubing, Flexible3 to 1300.0' (91.4m)0.500" (12.70mm)0.157" (3.99mm)0.031" (0.79mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C--
309-65xxx
309-65149
HEATSHRINK 1/4"X4' WH
HellermannTyton
341
In Stock
1 : $2.50000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.252" (6.40mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantWhite-55°C ~ 135°C70°C104°F (40°C)60 Months
309-65xxx
309-65175
HEATSHRINK 3/4"X4' CL
HellermannTyton
46
In Stock
1 : $6.26000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.752" (19.10mm)0.375" (9.53mm)0.027" (0.69mm)Polyolefin (PO), IrradiatedChemical Resistant, Oil Resistant, Solvent ResistantClear-55°C ~ 135°C70°C104°F (40°C)60 Months
333-41503
333-41506
HEATSHRINK 3:1 BK 39.0MMX100'
HellermannTyton
9
In Stock
1 : $159.38000
Spool
Spool
ActiveTubing, Flexible3 to 1100.0' (30.5m)1.535" (38.99mm)0.512" (13.00mm)0.049" (1.24mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C--
309-65xxx
309-65143
HEATSHRINK 0.252" X 1000' BLACK
HellermannTyton
7
In Stock
1 : $148.22000
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.252" (6.40mm)0.125" (3.18mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65163
HEATSHRINK 1/2" X 300' BLACK
HellermannTyton
1
In Stock
1 : $94.72000
Spool
Spool
ActiveTubing, Flexible2 to 1300.0' (91.4m)0.500" (12.70mm)0.252" (6.40mm)0.024" (0.61mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65174
HEATSHRINK 0.752" X 4' BLACK
HellermannTyton
176
In Stock
1 : $5.98000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.752" (19.10mm)0.375" (9.53mm)0.027" (0.69mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65134
HEATSHRINK 0.189" X 4' BLACK
HellermannTyton
122
In Stock
1 : $2.03000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.189" (4.80mm)0.094" (2.40mm)0.019" (0.48mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C100°C104°F (40°C)60 Months
309-65xxx
309-65270
HEATSHRINK 1-1/4"X4' CL
HellermannTyton
0
In Stock
1 : $9.24000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.250" (31.75mm)0.625" (15.88mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedChemical Resistant, Oil Resistant, Solvent ResistantClear-55°C ~ 135°C70°C104°F (40°C)60 Months
309-65xxx
309-65221
HEATSHRINK 2:1 3'X4'L BLK 1=4'PC
HellermannTyton
0
In Stock
1 : $29.94000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)3.000" (76.20mm)1.500" (38.10mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
BLACK HEATSHRINK TUBING
300-73611
BLACK HEATSHRINK TUBING
HellermannTyton
4
In Stock
1 : $145.25000
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)2.000" (50.80mm)1.000" (25.40mm)0.045" (1.14mm)Polyolefin (PO), IrradiatedFlame Retardant, Fluid Resistant, Solvent ResistantBlack-55°C ~ 125°C100°C--
309-65xxx
309-65184
HEATSHRINK 1"X4' BK
HellermannTyton
5
In Stock
1 : $6.69000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.034" (0.87mm)Polyolefin (PO), IrradiatedChemical Resistant, Flame Retardant, Oil Resistant, Solvent ResistantBlack-55°C ~ 135°C70°C104°F (40°C)60 Months
319-01207
319-01207
3:1 HEATSHRINK 1M
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Flexible3 to 13.28' (1.00m)0.472" (11.99mm)0.157" (3.99mm)0.033" (0.84mm)Polyolefin (PO)Corrosion Resistant, Self ExtinguishingGreen, Yellow-55°C ~ 125°C90°C--
HIS-Pack clear
300-30643
HEATSHRINK 1/4" CLEAR
HellermannTyton
0
In Stock
1 : $16.70000
Bulk
Bulk
ActiveTubing, Flexible2 to 1-0.250" (6.35mm)0.125" (3.18mm)0.023" (0.58mm)Polyolefin (PO)Corrosion Resistant, Self ExtinguishingClear-55°C ~ 135°C120°C--
HIS-Pack clear
300-30953
HEATSHRINK 3/8" CLEAR
HellermannTyton
0
In Stock
1 : $20.08000
Bulk
Bulk
ActiveTubing, Flexible2 to 1-0.375" (9.53mm)0.187" (4.75mm)0.023" (0.58mm)Polyolefin (PO)Corrosion Resistant, Self ExtinguishingClear-55°C ~ 135°C120°C--
BLACK HEATSHRINK TUBING
300-73601
BLACK HEATSHRINK TUBING
HellermannTyton
0
In Stock
24 : $47.11750
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.014" (0.36mm)Polyolefin (PO), IrradiatedFlame Retardant, Fluid Resistant, Solvent ResistantBlack-55°C ~ 125°C100°C--
HIS-Pack blue
300-30246
HEATSHRINK 0.093" BLUE
HellermannTyton
0
In Stock
1 : $16.63000
Bulk
Bulk
ActiveTubing, Flexible2 to 1-0.093" (2.36mm)0.049" (1.24mm)0.019" (0.50mm)Polyolefin (PO)Corrosion Resistant, Self ExtinguishingBlue-55°C ~ 135°C120°C--
Showing
1 - 25
of 345

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).