Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,276 In Stock | 1 : $0.84000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.106" (2.70mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,030 In Stock | 1 : $0.86000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,636 In Stock | 1 : $1.28000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.520" (13.20mm) | 0.252" (6.40mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,015 In Stock | 1 : $2.10000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 1.047" (26.60mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
239 In Stock | 1 : $4.08000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 2.075" (52.70mm) | 1.000" (25.40mm) | 0.044" (1.13mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - |