Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F4008 NA103
F4008 NA103
HEATSHRINK 0.18" X 4' NATURAL
Alpha Wire
433
In Stock
1 : $35.48000
Spool
Spool
ActiveTubing, Flexible1.2 to 14.00' (1.22m)0.180" (4.57mm)0.143" (3.63mm)0.010" (0.25mm)Fluorinated Ethylene Propylene (FEP)Chemical Resistant, Fluid ResistantNatural-75°C ~ 200°C176°C-48 Months
619
In Stock
1 : $1.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.055" (1.40mm)0.020" (0.51mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
q5-2x-1/8-01-qb48in-25
Q5-2X-1/8-01-QB48IN-25
HEATSHRINK 1/8" X 4' BLACK
Qualtek
692
In Stock
1 : $1.62000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.028" (0.71mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
10
In Stock
1 : $153.95000
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.175" (4.45mm)0.079" (2.01mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
363
In Stock
Value Added Item
1 : $2.60000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.221" (5.61mm)0.098" (2.49mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $1.07000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.091" (2.30mm)0.039" (0.99mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
58
In Stock
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.083" (2.11mm)0.030" (0.76mm)0.014" (0.36mm)Polyolefin (PO)Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
36
In Stock
Value Added Item
1 : $1.34000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.102" (2.59mm)0.039" (0.99mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $1.50000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $1.53000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.042' (12.70mm, 0.50")0.175" (4.45mm)0.079" (2.01mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $1.79000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.062' (19.05mm, 0.75")0.175" (4.45mm)0.079" (2.01mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $1.95000
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.400" (10.16mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
10
In Stock
Value Added Item
1 : $2.26000
Bulk
Bulk
ActiveTubing, Flexible2 to 16.56' (2.00m)0.059" (1.50mm)0.020" (0.51mm)0.013" (0.33mm)Polyolefin (PO)Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
24
In Stock
Value Added Item
1 : $5.35000
Bulk
Bulk
ActiveTubing, Flexible2 to 15.00' (1.52m)0.205" (5.21mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
22
In Stock
Value Added Item
1 : $5.43000
Bulk
Bulk
ActiveTubing, Flexible2 to 116.4' (5.0m)0.075" (1.91mm)0.030" (0.76mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
22
In Stock
Value Added Item
1 : $6.46000
Bulk
Bulk
ActiveTubing, Flexible2 to 16.56' (2.00m)0.567" (14.40mm)0.275" (6.99mm)0.027" (0.69mm)Polyolefin (PO)Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : $21.05000
Bulk
Bulk
ActiveTubing, Flexible2 to 182.0' (25.0m)0.092" (2.34mm)0.039" (0.99mm)0.010" (0.25mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Showing
of 17

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).