Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,454 In Stock 920 Factory | 1 : $1.95000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
8,748 In Stock 840 Factory | 1 : $2.38000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
5,880 In Stock | 1 : $2.44000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
17,573 In Stock 1,290 Factory | 1 : $2.95000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.055" (1.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
15,495 In Stock 97 Factory | 1 : $3.36000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
2,148 In Stock 480 Factory | 1 : $6.14000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.630" (16.00mm) | 0.157" (3.99mm) | 0.063" (1.60mm) | Polyolefin (PO) | Adhesive Lined, Fluid Resistant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
15,683 In Stock 9,615 Factory | 1 : $6.89000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.084" (2.13mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
648 In Stock 3,420 Factory | 1 : $10.41000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.094" (2.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
3,759 In Stock 860 Factory | 1 : $11.95000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.181" (30.00mm) | 0.394" (10.01mm) | 0.094" (2.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,121 In Stock 490 Factory | 1 : $16.10000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.575" (40.01mm) | 0.512" (13.00mm) | 0.094" (2.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
3,895 In Stock 40 Factory | 1 : $0.49000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.018" (0.45mm) | 0.018" (0.46mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
5,543 In Stock 160 Factory | 1 : $1.20000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.026" (0.66mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
11,073 In Stock 630 Factory | 1 : $1.62000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.120" (3.05mm) | 0.039" (0.99mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
13,421 In Stock 550 Factory | 1 : $2.95000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Self Extinguishing | Black | -45°C ~ 125°C | 100°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
14,908 In Stock Value Added Item | 1 : $6.25000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 3 to 1 | 3.28' (1.00m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Clear | -55°C ~ 135°C | 80°C | - | - | |||
82 In Stock | 1 : $12.43000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.160" (4.06mm) | 0.070" (1.78mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Red | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
19 In Stock | 1 : $50.41000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.470" (11.94mm) | 0.347" (8.81mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | White, Translucent | -67°C ~ 250°C | 340°C | - | - | |||
0 In Stock Check Lead Time | 1 : $2.90000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.158" (4.01mm) | 0.039" (0.99mm) | 0.032" (0.81mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Moisture-Proof | Clear | -55°C ~ 75°C | 60°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months |