Heat Shrink Tubing

Results: 5
Manufacturer
3MTE Connectivity Raychem Cable Protection
Series
FP-301Thermofit RP-4800
Packaging
BulkSpool
Product Status
ActiveDiscontinued at Digi-Key
Shrinkage Ratio
2 to 14 to 1
Inner Diameter - Supplied
0.250" (6.35mm)0.500" (12.70mm)0.750" (19.05mm)2.000" (50.80mm)
Inner Diameter - Recovered
0.125" (3.18mm)0.250" (6.35mm)0.375" (9.53mm)0.550" (13.97mm)
Recovered Wall Thickness
0.025" (0.64mm)0.030" (0.76mm)0.045" (1.14mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent ResistantFlame Retardant, Solvent ResistantFlame Retardant, Solvent Resistant, Split Resistant
Color
BlackBlueRedYellow
Shrink Temperature
95°C100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)-
Shelf Life
120 Months144 Months
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP-301-1/4-BLUE
FP301-1/4-48"-BLUE-200 PCS
HEATSHRINK 1/4"X4' BLU 1=1PC 48"
3M
189
In Stock
1 : $3.74000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Blue
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-yellow
FP301-1/2-48"-YELLOW-100 PCS
HEATSHRINK 1/2"X4' YLW 1=1PC 48"
3M
78
In Stock
1 : $4.40000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Yellow
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-3/4-48"-RED-50 PCS
HEATSHRINK 3/4"X4' RED 1=1PC 48"
3M
62
In Stock
1 : $6.85000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-3/4-BLACK
FP301-3/4-48"-BLACK-50 PCS
HEATSHRINK 3/4"X4' BLK 1=1PC 48"
3M
0
In Stock
Check Lead Time
1 : $6.69000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
0
In Stock
25 : $51.03400
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
4 to 1
4.00' (1.22m)
2.000" (50.80mm)
0.550" (13.97mm)
0.045" (1.14mm)
Polyolefin (PO), Irradiated
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Black
-55°C ~ 135°C
95°C
-
144 Months
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).