Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,467 In Stock | 163 : $0.19785 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.098" (2.50mm) | 0.043" (1.09mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
1,610 In Stock | 1 : $5.08000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
40 In Stock | 20 : $17.19450 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.800" (20.32mm) | 0.220" (5.59mm) | 0.100" (2.54mm) | Polyolefin (PO) | Abrasion Resistant, Corrosion Resistant, Flame Retardant | Black | -55°C ~ 110°C | - | - | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |