Heat Shrink Tubing

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP018G Series
FP-301 1/8" GN 500'
HEATSHRINK FP301 1/8" 500' GRN
3M
5,000
In Stock
500 : $0.43316
Bulk
-
Bulk
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Green
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221x3/16 BK
F221V3/16 BK002
HEATSHRINK 3/16" BLACK
Alpha Wire
12,000
In Stock
23
Factory
500 : $0.61056
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
FIT-221L
F221L1/16 BK001
HEATSHRINK 1/16" BLACK
Alpha Wire
8,000
In Stock
1,000 : $0.76201
Spool
-
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.014" (0.36mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
-
-
100°C
-
300 Months
7,326
In Stock
1 : $0.98000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.118" (3.00mm)
0.039" (0.99mm)
0.024" (0.61mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
-
-
90°C
-
-
FP116K Series
FP-301 1/16" BL 1000'
HEATSHRINK FP301 1/16" BLACK
3M
8,712
In Stock
1 : $1.38000
Digi-Spool®, Continuous Spool
1,000 : $0.36564
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/64" CR 1000'
FP-301 3/64" CR 1000'
HEATSHRINK FP301 3/64" CLEAR
3M
19,853
In Stock
1 : $1.43000
Digi-Spool®, Continuous Spool
1,000 : $0.35244
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
37,193
In Stock
1 : $1.54000
Digi-Spool®, Continuous Spool
500 : $0.41720
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
9,554
In Stock
1 : $0.22000
Bulk
-
Bulk
Active
Tubing, Semi Rigid
4 to 1
0.164' (50.00mm, 1.97")
0.226" (5.75mm)
0.049" (1.24mm)
0.045" (1.14mm)
Polyolefin (PO), Irradiated, Halogen Free
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Black
-40°C ~ 125°C
-
-
110°C
-
36 Months
105
In Stock
1 : $2.58000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.374" (9.50mm)
0.177" (4.50mm)
0.013" (0.33mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
-
-
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
64
In Stock
1 : $1.39000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.110" (2.79mm)
0.049" (1.24mm)
0.011" (0.28mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
-
-
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Showing
of 10

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).